Y16291K00000T9R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 555,40000 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 296,78990 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 180
Unit Price: 555,40000 Kč
Datasheet
1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16291K00000T9R

DigiKey Part Number
Y1629-1.0KATR-ND - Tape & Reel (TR)
Y1629-1.0KACT-ND - Cut Tape (CT)
Y1629-1.0KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y16291K00000T9R
Description
RES SMD 1K OHM 0.01% 1/10W 0805
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16291K00000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y40221K00000T0RVPG Foil Resistors0Y4022-1.0KBCT-ND555,40000 KčUpgrade
Y40221K00000T9WVPG Foil Resistors0Y40221K00000T9W-ND296,78990 KčUpgrade
Y40221K00000T9RVPG Foil Resistors180804-1102-1-ND555,40000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes