
Y16291K00000B9R | |
|---|---|
DigiKey Part Number | Y1629-1.00KBTR-ND - Tape & Reel (TR) Y1629-1.00KBCT-ND - Cut Tape (CT) Y1629-1.00KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y16291K00000B9R |
Description | RES SMD 1K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16291K00000B9R Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40221K00000A0W | VPG Foil Resistors | 0 | Y40221K00000A0W-ND | 245,53800 Kč | Upgrade |
| Y40221K00000T0R | VPG Foil Resistors | 0 | Y4022-1.0KBCT-ND | 555,40000 Kč | Similar |
| Y40221K00000T6R | VPG Foil Resistors | 0 | Y40221K00000T6R-ND | 527,83723 Kč | Similar |
| Y40221K00000T9R | VPG Foil Resistors | 180 | 804-1102-1-ND | 555,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,73000 Kč | 183,73 Kč |
| 10 | 126,59700 Kč | 1 265,97 Kč |
| 25 | 111,10480 Kč | 2 777,62 Kč |
| 50 | 101,40360 Kč | 5 070,18 Kč |
| 100 | 93,16180 Kč | 9 316,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,49640 Kč | 39 248,20 Kč |
| Unit Price without VAT: | 183,73000 Kč |
|---|---|
| Unit Price with VAT: | 222,31330 Kč |

