
Y162910K0000F9R | |
|---|---|
DigiKey Part Number | Y1629-10.0KETR-ND - Tape & Reel (TR) Y1629-10.0KECT-ND - Cut Tape (CT) Y1629-10.0KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y162910K0000F9R |
Description | RES SMD 10K OHM 1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y162910K0000F9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,48000 Kč | 203,48 Kč |
| 10 | 140,71100 Kč | 1 407,11 Kč |
| 25 | 123,71240 Kč | 3 092,81 Kč |
| 50 | 113,07220 Kč | 5 653,61 Kč |
| 100 | 104,02790 Kč | 10 402,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 96,34425 Kč | 19 268,85 Kč |
| Unit Price without VAT: | 203,48000 Kč |
|---|---|
| Unit Price with VAT: | 246,21080 Kč |

