FOIL-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162910K0000F9R

DigiKey Part Number
Y1629-10.0KETR-ND - Tape & Reel (TR)
Y1629-10.0KECT-ND - Cut Tape (CT)
Y1629-10.0KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y162910K0000F9R
Description
RES SMD 10K OHM 1% 1/10W 0805
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162910K0000F9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1203,48000 Kč203,48 Kč
10140,71100 Kč1 407,11 Kč
25123,71240 Kč3 092,81 Kč
50113,07220 Kč5 653,61 Kč
100104,02790 Kč10 402,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20096,34425 Kč19 268,85 Kč
Manufacturers Standard Package
Unit Price without VAT:203,48000 Kč
Unit Price with VAT:246,21080 Kč