Image for Y16256K42000A24R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16256K42000A24R

DigiKey Part Number
Y16256K42000A24R-ND
Manufacturer
Manufacturer Product Number
Y16256K42000A24R
Description
V/N 303135U 6K4200 0.05% B T 155
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6.42 kOhms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16256K42000A24R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Strip
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
101 480,23300 Kč14 802,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 480,23300 Kč
Unit Price with VAT:1 791,08193 Kč