20 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162520K0000T0R

DigiKey Part Number
Y1625-20KBTR-ND - Tape & Reel (TR)
Y1625-20KBCT-ND - Cut Tape (CT)
Y1625-20KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y162520K0000T0R
Description
RES SMD 20K OHM 0.01% 0.3W 1206
Customer Reference
Detailed Description
20 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162520K0000T0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1653,46000 Kč653,46 Kč
10468,38100 Kč4 683,81 Kč
25418,40600 Kč10 460,15 Kč
50387,13180 Kč19 356,59 Kč
Unit Price without VAT:653,46000 Kč
Unit Price with VAT:790,68660 Kč