
Y1625100R000Q9R | |
|---|---|
DigiKey Part Number | Y1625-100ATR-ND - Tape & Reel (TR) Y1625-100ACT-ND - Cut Tape (CT) Y1625-100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1625100R000Q9R |
Description | RES SMD 100 OHM 0.02% 0.3W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1625100R000Q9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,64000 Kč | 589,64 Kč |
| 10 | 421,34200 Kč | 4 213,42 Kč |
| 25 | 375,88960 Kč | 9 397,24 Kč |
| 50 | 347,44780 Kč | 17 372,39 Kč |
| 100 | 323,29200 Kč | 32 329,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 302,77515 Kč | 60 555,03 Kč |
| 400 | 285,35118 Kč | 114 140,47 Kč |
| 600 | 276,40493 Kč | 165 842,96 Kč |
| Unit Price without VAT: | 589,64000 Kč |
|---|---|
| Unit Price with VAT: | 713,46440 Kč |

