
Y16247K50000T9R | |
|---|---|
DigiKey Part Number | Y16247K50000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y16247K50000T9R |
Description | VSMP0805 7K50000 TCR0.2 0.01% S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16247K50000T9R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Strip | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 334,10340 Kč | 33 410,34 Kč |
| Unit Price without VAT: | 334,10340 Kč |
|---|---|
| Unit Price with VAT: | 404,26511 Kč |

