2.5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16242K50000T9R

DigiKey Part Number
804-Y16242K50000T9RTR-ND - Tape & Reel (TR)
804-Y16242K50000T9RCT-ND - Cut Tape (CT)
804-Y16242K50000T9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y16242K50000T9R
Description
RES SMD 2.5K OHM 0.01% 1/5W 0805
Customer Reference
Detailed Description
2.5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16242K50000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y40222K50000T9RVPG Foil Resistors0804-Y40222K50000T9R-ND292,27540 KčSimilar
In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1455,03000 Kč455,03 Kč
10322,13000 Kč3 221,30 Kč
25286,22800 Kč7 155,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000199,65192 Kč199 651,92 Kč
Manufacturers Standard Package
Unit Price without VAT:455,03000 Kč
Unit Price with VAT:550,58630 Kč