1.0065 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16241K00650T9R

DigiKey Part Number
Y16241K00650T9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y16241K00650T9R
Description
RES SMD 1.0065K OHM 1/5W 0805
Customer Reference
Detailed Description
1.0065 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16241K00650T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.