
Y161142K2000T9R | |
|---|---|
DigiKey Part Number | Y161142K2000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y161142K2000T9R |
Description | VSM2010 42K200 TCR2 0.01% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.01% 0.3W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y161142K2000T9R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Strip | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 414,70210 Kč | 41 470,21 Kč |
| Unit Price without VAT: | 414,70210 Kč |
|---|---|
| Unit Price with VAT: | 501,78954 Kč |

