Parametric Equivalent

Y14890R05000B19R | |
|---|---|
DigiKey Part Number | 804-Y14890R05000B19RTR-ND - Tape & Reel (TR) 804-Y14890R05000B19RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14890R05000B19R |
Description | CSM2817 0R050 0.1% 20PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,38000 Kč | 92,38 Kč |
| 10 | 62,39700 Kč | 623,97 Kč |
| 25 | 54,27880 Kč | 1 356,97 Kč |
| 50 | 49,20200 Kč | 2 460,10 Kč |
| 100 | 44,88690 Kč | 4 488,69 Kč |
| 250 | 40,16056 Kč | 10 040,14 Kč |
| 500 | 37,20320 Kč | 18 601,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 33,40167 Kč | 50 102,51 Kč |
| 3 000 | 31,46290 Kč | 94 388,70 Kč |
| 4 500 | 30,46757 Kč | 137 104,07 Kč |
| Unit Price without VAT: | 92,38000 Kč |
|---|---|
| Unit Price with VAT: | 111,77980 Kč |


