
Y14890R02000B9R | |
|---|---|
DigiKey Part Number | 804-Y14890R02000B9RTR-ND - Tape & Reel (TR) 804-Y14890R02000B9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14890R02000B9R |
Description | CSM2817 0R020 0.1% 10PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | Y14890R02000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,36000 Kč | 107,36 Kč |
| 10 | 72,88300 Kč | 728,83 Kč |
| 25 | 63,54160 Kč | 1 588,54 Kč |
| 50 | 57,68680 Kč | 2 884,34 Kč |
| 100 | 52,70990 Kč | 5 270,99 Kč |
| 250 | 47,26208 Kč | 11 815,52 Kč |
| 500 | 43,92978 Kč | 21 964,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,47189 Kč | 59 207,84 Kč |
| 3 000 | 37,23754 Kč | 111 712,62 Kč |
| 4 500 | 36,09018 Kč | 162 405,81 Kč |
| Unit Price without VAT: | 107,36000 Kč |
|---|---|
| Unit Price with VAT: | 129,90560 Kč |

