
Y14890R01000D9R | |
|---|---|
DigiKey Part Number | 804-Y14890R01000D9RTR-ND - Tape & Reel (TR) 804-Y14890R01000D9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14890R01000D9R |
Description | CSM2817 0R010 0.5% 10PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,59000 Kč | 87,59 Kč |
| 10 | 59,13100 Kč | 591,31 Kč |
| 25 | 51,41560 Kč | 1 285,39 Kč |
| 50 | 46,58460 Kč | 2 329,23 Kč |
| 100 | 42,47540 Kč | 4 247,54 Kč |
| 250 | 37,97344 Kč | 9 493,36 Kč |
| 500 | 35,15756 Kč | 17 578,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,08810 Kč | 42 132,15 Kč |
| Unit Price without VAT: | 87,59000 Kč |
|---|---|
| Unit Price with VAT: | 105,98390 Kč |

