
Y14890R01000B9R | |
|---|---|
DigiKey Part Number | 804-Y14890R01000B9RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14890R01000B9R |
Description | CSM2817 0R010 0.1% 15PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.1% 5W Chip Resistor Nonstandard Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,24925 Kč | 108 747,75 Kč |
| Unit Price without VAT: | 36,24925 Kč |
|---|---|
| Unit Price with VAT: | 43,86159 Kč |

