
Y14890R00400D9R | |
|---|---|
DigiKey Part Number | 804-Y14890R00400D9RTR-ND - Tape & Reel (TR) 804-Y14890R00400D9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14890R00400D9R |
Description | CSM2817 0R004 0.5% 15PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±0.5% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,48000 Kč | 79,48 Kč |
| 10 | 53,49200 Kč | 534,92 Kč |
| 25 | 46,45560 Kč | 1 161,39 Kč |
| 50 | 42,04900 Kč | 2 102,45 Kč |
| 100 | 38,29970 Kč | 3 829,97 Kč |
| 250 | 34,19260 Kč | 8 548,15 Kč |
| 500 | 31,62346 Kč | 15 811,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,96720 Kč | 37 450,80 Kč |
| Unit Price without VAT: | 79,48000 Kč |
|---|---|
| Unit Price with VAT: | 96,17080 Kč |

