
Y14890R00400D19R | |
|---|---|
DigiKey Part Number | 804-Y14890R00400D19RTR-ND - Tape & Reel (TR) 804-Y14890R00400D19RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14890R00400D19R |
Description | CSM2817 0R004 0.5% 20PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±0.5% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,40000 Kč | 77,40 Kč |
| 10 | 52,07700 Kč | 520,77 Kč |
| 25 | 45,20720 Kč | 1 130,18 Kč |
| 50 | 40,90460 Kč | 2 045,23 Kč |
| 100 | 37,24690 Kč | 3 724,69 Kč |
| 250 | 33,24048 Kč | 8 310,12 Kč |
| 500 | 30,73420 Kč | 15 367,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,51205 Kč | 41 268,07 Kč |
| 3 000 | 25,86886 Kč | 77 606,58 Kč |
| 4 500 | 25,02500 Kč | 112 612,50 Kč |
| 7 500 | 24,18697 Kč | 181 402,27 Kč |
| Unit Price without VAT: | 77,40000 Kč |
|---|---|
| Unit Price with VAT: | 93,65400 Kč |

