
Y14870R10000B9W | |
|---|---|
DigiKey Part Number | Y1487-.1-ND |
Manufacturer | |
Manufacturer Product Number | Y14870R10000B9W |
Description | RES 0.1 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R10000B9W Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tray | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| 10 | 187,26000 Kč | 1 872,60 Kč |
| 25 | 165,23760 Kč | 4 130,94 Kč |
| 50 | 151,45020 Kč | 7 572,51 Kč |
| 100 | 139,73750 Kč | 13 973,75 Kč |
| 250 | 126,91612 Kč | 31 729,03 Kč |
| 500 | 118,89824 Kč | 59 449,12 Kč |
| 1 000 | 112,08942 Kč | 112 089,42 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |

