
Y14870R10000B9R | |
|---|---|
DigiKey Part Number | 804-1045-2-ND - Tape & Reel (TR) 804-1045-1-ND - Cut Tape (CT) 804-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14870R10000B9R |
Description | RES 0.1 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R10000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 Kč | 274,02 Kč |
| 10 | 190,99800 Kč | 1 909,98 Kč |
| 25 | 168,53840 Kč | 4 213,46 Kč |
| 50 | 154,47800 Kč | 7 723,90 Kč |
| 100 | 142,53230 Kč | 14 253,23 Kč |
| 250 | 131,39876 Kč | 32 849,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,33096 Kč | 114 330,96 Kč |
| Unit Price without VAT: | 274,02000 Kč |
|---|---|
| Unit Price with VAT: | 331,56420 Kč |

