
Y14870R01000B9W | |
|---|---|
DigiKey Part Number | Y1487-.01-ND |
Manufacturer | |
Manufacturer Product Number | Y14870R01000B9W |
Description | RES 0.01 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R01000B9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| 10 | 187,26000 Kč | 1 872,60 Kč |
| 25 | 165,23760 Kč | 4 130,94 Kč |
| 50 | 151,45020 Kč | 7 572,51 Kč |
| 100 | 139,73750 Kč | 13 973,75 Kč |
| 250 | 126,91612 Kč | 31 729,03 Kč |
| 500 | 118,89824 Kč | 59 449,12 Kč |
| 1 000 | 112,08942 Kč | 112 089,42 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |

