10 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14870R01000B9R

DigiKey Part Number
804-1044-2-ND - Tape & Reel (TR)
804-1044-1-ND - Cut Tape (CT)
804-1044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14870R01000B9R
Description
RES 0.01 OHM 0.1% 1W 2512
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14870R01000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1274,02000 Kč274,02 Kč
10190,99800 Kč1 909,98 Kč
25168,53840 Kč4 213,46 Kč
50154,47800 Kč7 723,90 Kč
100142,53230 Kč14 253,23 Kč
250131,39876 Kč32 849,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000114,33096 Kč114 330,96 Kč
Manufacturers Standard Package
Unit Price without VAT:274,02000 Kč
Unit Price with VAT:331,56420 Kč