
Y14860R00300F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00300F9RTR-ND - Tape & Reel (TR) 804-Y14860R00300F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00300F9R |
Description | CSM5930A 0R0030 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 43,78100 Kč | 437,81 Kč |
| 25 | 37,92240 Kč | 948,06 Kč |
| 50 | 34,25200 Kč | 1 712,60 Kč |
| 100 | 31,13160 Kč | 3 113,16 Kč |
| 250 | 27,71316 Kč | 6 928,29 Kč |
| 500 | 25,57430 Kč | 12 787,15 Kč |
| 1 000 | 24,09521 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,21421 Kč | 44 428,42 Kč |
| 4 000 | 20,90362 Kč | 83 614,48 Kč |
| 6 000 | 20,23052 Kč | 121 383,12 Kč |
| 10 000 | 19,68563 Kč | 196 856,30 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |

