
Y14860R00250F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00250F9RTR-ND - Tape & Reel (TR) 804-Y14860R00250F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00250F9R |
Description | CSM5930A 0R0025 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 40,79900 Kč | 407,99 Kč |
| 25 | 35,30200 Kč | 882,55 Kč |
| 50 | 31,86660 Kč | 1 593,33 Kč |
| 100 | 28,94360 Kč | 2 894,36 Kč |
| 250 | 25,73936 Kč | 6 434,84 Kč |
| 500 | 23,73488 Kč | 11 867,44 Kč |
| 1 000 | 22,16759 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,58602 Kč | 41 172,04 Kč |
| 4 000 | 19,35769 Kč | 77 430,76 Kč |
| 6 000 | 18,72714 Kč | 112 362,84 Kč |
| 10 000 | 18,11078 Kč | 181 107,80 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

