
Y14860R00200F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00200F9RTR-ND - Tape & Reel (TR) 804-Y14860R00200F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00200F9R |
Description | CSM5930A 0R0020 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.299" W (15.00mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEWF5930D2L00P9 | C&B/RESI | 2 241 | 4506-SEWF5930D2L00P9CT-ND | 25,24000 Kč | Similar |
| SEWF5930F2L00P9 | C&B/RESI | 9 970 | 4506-SEWF5930F2L00P9CT-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 Kč | 57,77 Kč |
| 10 | 38,52000 Kč | 385,20 Kč |
| 25 | 33,31880 Kč | 832,97 Kč |
| 50 | 30,05700 Kč | 1 502,85 Kč |
| 100 | 27,28530 Kč | 2 728,53 Kč |
| 250 | 24,24828 Kč | 6 062,07 Kč |
| 500 | 22,34792 Kč | 11 173,96 Kč |
| 1 000 | 20,74079 Kč | 20 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,36246 Kč | 38 724,92 Kč |
| 4 000 | 18,19794 Kč | 72 791,76 Kč |
| 6 000 | 17,59999 Kč | 105 599,94 Kč |
| 10 000 | 16,94509 Kč | 169 450,90 Kč |
| Unit Price without VAT: | 57,77000 Kč |
|---|---|
| Unit Price with VAT: | 69,90170 Kč |

