
Y14860R00150F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00150F9RTR-ND - Tape & Reel (TR) 804-Y14860R00150F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00150F9R |
Description | CSM5930A 0R0015 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 25 | 33,54640 Kč | 838,66 Kč |
| 50 | 30,26240 Kč | 1 513,12 Kč |
| 100 | 27,47170 Kč | 2 747,17 Kč |
| 250 | 24,41396 Kč | 6 103,49 Kč |
| 500 | 22,50062 Kč | 11 250,31 Kč |
| 1 000 | 20,88251 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,49476 Kč | 38 989,52 Kč |
| 4 000 | 18,32228 Kč | 73 289,12 Kč |
| 6 000 | 17,72025 Kč | 106 321,50 Kč |
| 10 000 | 17,06088 Kč | 170 608,80 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

