1.5 mOhms ±1% Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14860R00150F9R

DigiKey Part Number
804-Y14860R00150F9RTR-ND - Tape & Reel (TR)
804-Y14860R00150F9RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Y14860R00150F9R
Description
CSM5930A 0R0015 1.0% S T 130800
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 mOhms ±1% Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.299" W (15.00mm x 7.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1038,78300 Kč387,83 Kč
2533,54640 Kč838,66 Kč
5030,26240 Kč1 513,12 Kč
10027,47170 Kč2 747,17 Kč
25024,41396 Kč6 103,49 Kč
50022,50062 Kč11 250,31 Kč
1 00020,88251 Kč20 882,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,49476 Kč38 989,52 Kč
4 00018,32228 Kč73 289,12 Kč
6 00017,72025 Kč106 321,50 Kč
10 00017,06088 Kč170 608,80 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč