
Y14860R00100F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00100F9RTR-ND - Tape & Reel (TR) 804-Y14860R00100F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00100F9R |
Description | CSM5930A 0R0010 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 25 | 32,65600 Kč | 816,40 Kč |
| 50 | 29,45600 Kč | 1 472,80 Kč |
| 100 | 26,73260 Kč | 2 673,26 Kč |
| 250 | 23,74788 Kč | 5 936,97 Kč |
| 500 | 21,88076 Kč | 10 940,38 Kč |
| 1 000 | 20,29457 Kč | 20 294,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,80284 Kč | 71 211,36 Kč |
| 8 000 | 16,83131 Kč | 134 650,48 Kč |
| 12 000 | 16,53593 Kč | 198 431,16 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

