
Y14860R00075F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00075F9RTR-ND - Tape & Reel (TR) 804-Y14860R00075F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00075F9R |
Description | CSM5930A 0R00075 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | 0.040" (1.01mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 36,74700 Kč | 367,47 Kč |
| 25 | 31,76560 Kč | 794,14 Kč |
| 50 | 28,64540 Kč | 1 432,27 Kč |
| 100 | 25,98920 Kč | 2 598,92 Kč |
| 250 | 23,07932 Kč | 5 769,83 Kč |
| 500 | 21,25880 Kč | 10 629,40 Kč |
| 1 000 | 19,71229 Kč | 19 712,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,28235 Kč | 69 129,40 Kč |
| 8 000 | 16,33492 Kč | 130 679,36 Kč |
| 12 000 | 16,01098 Kč | 192 131,76 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

