
Y14860R00020F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00020F9RTR-ND - Tape & Reel (TR) 804-Y14860R00020F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00020F9R |
Description | CSM5930A 0R0002 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 25 | 33,54640 Kč | 838,66 Kč |
| 50 | 30,26240 Kč | 1 513,12 Kč |
| 100 | 27,47170 Kč | 2 747,17 Kč |
| 250 | 24,41396 Kč | 6 103,49 Kč |
| 500 | 22,50062 Kč | 11 250,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,04035 Kč | 30 060,53 Kč |
| 3 000 | 18,78565 Kč | 56 356,95 Kč |
| 4 500 | 18,14143 Kč | 81 636,43 Kč |
| 7 500 | 17,41261 Kč | 130 594,58 Kč |
| 10 500 | 17,06088 Kč | 179 139,24 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

