
Y14860R00010F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00010F9RTR-ND - Tape & Reel (TR) 804-Y14860R00010F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00010F9R |
Description | CSM5930A 0R0001 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 53,04100 Kč | 530,41 Kč |
| 25 | 46,04440 Kč | 1 151,11 Kč |
| 50 | 41,66420 Kč | 2 083,21 Kč |
| 100 | 37,94340 Kč | 3 794,34 Kč |
| 250 | 33,86724 Kč | 8 466,81 Kč |
| 500 | 31,31726 Kč | 15 658,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,15089 Kč | 29 150,89 Kč |
| 2 000 | 27,31084 Kč | 54 621,68 Kč |
| 3 000 | 26,36600 Kč | 79 098,00 Kč |
| 5 000 | 25,29717 Kč | 126 485,85 Kč |
| 7 000 | 24,67265 Kč | 172 708,55 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |

