5 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14535K00000V9L

DigiKey Part Number
Y1453-5.0KA-ND
Manufacturer
Manufacturer Product Number
Y14535K00000V9L
Description
RES 5K OHM 0.6W 0.005% RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14535K00000V9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1825,43000 Kč825,43 Kč
10595,92300 Kč5 959,23 Kč
25533,90360 Kč13 347,59 Kč
50495,11600 Kč24 755,80 Kč
100462,16600 Kč46 216,60 Kč
250426,10316 Kč106 525,79 Kč
500403,56392 Kč201 781,96 Kč
Manufacturers Standard Package
Unit Price without VAT:825,43000 Kč
Unit Price with VAT:998,77030 Kč