
Y145320K0000V9L | |
|---|---|
DigiKey Part Number | Y1453-20KA-ND |
Manufacturer | |
Manufacturer Product Number | Y145320K0000V9L |
Description | RES 20K OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y145320K0000V9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 242,45000 Kč | 1 242,45 Kč |
| 10 | 909,23400 Kč | 9 092,34 Kč |
| 25 | 819,24120 Kč | 20 481,03 Kč |
| 50 | 762,96240 Kč | 38 148,12 Kč |
| 100 | 715,16250 Kč | 71 516,25 Kč |
| 250 | 662,85816 Kč | 165 714,54 Kč |
| Unit Price without VAT: | 1 242,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 503,36450 Kč |

