Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1445100K000F9L | |
|---|---|
DigiKey Part Number | Y1445100K000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1445100K000F9L |
Description | RES 100K OHM 0.6W 1% RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1453100K000D9L | VPG Foil Resistors | 0 | Y1453100K000D9L-ND | 637,28080 Kč | Parametric Equivalent |
| Y1453100K000F0L | VPG Foil Resistors | 0 | Y1453100K000F0L-ND | 637,28080 Kč | Parametric Equivalent |
| Y1453100K000F9L | VPG Foil Resistors | 0 | Y1453100K000F9L-ND | 722,35640 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 637,28080 Kč | 15 932,02 Kč |
| Unit Price without VAT: | 637,28080 Kč |
|---|---|
| Unit Price with VAT: | 771,10977 Kč |


