Y1365V0205QT9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 101,57200 Kč

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 101,57200 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 101,57200 Kč
Datasheet
1k, 10k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1365V0205QT9R

DigiKey Part Number
Y1365V0205QT9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1365V0205QT9R
Description
RES ARRAY 4 RES MULT OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k, 10k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1k, 10k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.02%
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Number of Resistors
4
Height - Seated (Max)
0.073" (1.86mm)
Resistor Matching Ratio
±0.01%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1365V0205QT0UVPG Foil Resistors0Y1365V0205QT0U-ND1 101,57200 KčParametric Equivalent
Y1365V0205QT0WVPG Foil Resistors0Y1365V0205QT0W-ND1 101,57200 KčParametric Equivalent
Y1365V0205QT9UVPG Foil Resistors0Y1365-10K/1K-ND1 101,57200 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500655,79274 Kč1 639 481,85 Kč
Unit Price without VAT:655,79274 Kč
Unit Price with VAT:793,50922 Kč