Y1365V0019QT9W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 674,87152 Kč

Upgrade


VPG Foil Resistors
In Stock: 23
Unit Price: 1 791,34000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 613,75474 Kč

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 042,63480 Kč
Datasheet
5k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1365V0019QT9W

DigiKey Part Number
Y1365V0019QT9W-ND
Manufacturer
Manufacturer Product Number
Y1365V0019QT9W
Description
RES ARRAY 4 RES 5K OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
Y1365V0019QT9W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tray
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
5k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.02%
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Number of Resistors
4
Height - Seated (Max)
0.073" (1.86mm)
Resistor Matching Ratio
±0.01%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1747V0019QT9RVPG Foil Resistors0Y1747V0019QT9R-ND674,87152 KčUpgrade
Y1747V0019QT9WVPG Foil Resistors23Y1747-5KA-ND1 791,34000 KčUpgrade
Y1365V0019QT0RVPG Foil Resistors0Y1365V0019QT0R-ND613,75474 KčParametric Equivalent
Y1365V0019QT0WVPG Foil Resistors0Y1365V0019QT0W-ND1 042,63480 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
251 042,63480 Kč26 065,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 042,63480 Kč
Unit Price with VAT:1 261,58811 Kč