Image for Y11891K15000VR0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11891K15000VR0L

DigiKey Part Number
Y11891K15000VR0L-ND
Manufacturer
Manufacturer Product Number
Y11891K15000VR0L
Description
RES 1.15K OHM 0.005% 0.6W RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.15 kOhms ±0.005% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Resistance
Height - Seated (Max)
0.336" (8.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25871,10640 Kč21 777,66 Kč
Manufacturers Standard Package
Unit Price without VAT:871,10640 Kč
Unit Price with VAT:1 054,03874 Kč