Y11722K49000A0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 204,04597 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 219,89106 Kč
Datasheet
2.49 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11722K49000A0R

DigiKey Part Number
Y11722K49000A0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y11722K49000A0R
Description
RES SMD 2.49K OHM 1/10W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y11722K49000A0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y11722K49000Q0RVPG Foil Resistors0Y11722K49000Q0R-ND204,04597 KčUpgrade
Y11722K49000T0RVPG Foil Resistors0Y11722K49000T0R-ND219,89106 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500192,72804 Kč481 820,10 Kč
Manufacturers Standard Package
Unit Price without VAT:192,72804 Kč
Unit Price with VAT:233,20093 Kč