
Y11695K00000T9R | |
|---|---|
DigiKey Part Number | Y1169-5KTR-ND - Tape & Reel (TR) Y1169-5KCT-ND - Cut Tape (CT) Y1169-5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y11695K00000T9R |
Description | RES SMD 5K OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11695K00000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y17465K00000T9R | VPG Foil Resistors | 50 | Y1746-5.0KACT-ND | 851,26000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,70000 Kč | 662,70 Kč |
| 10 | 474,89100 Kč | 4 748,91 Kč |
| 25 | 424,16800 Kč | 10 604,20 Kč |
| 50 | 392,44420 Kč | 19 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 365,49540 Kč | 36 549,54 Kč |
| 200 | 342,60545 Kč | 68 521,09 Kč |
| 300 | 330,85220 Kč | 99 255,66 Kč |
| 500 | 317,55696 Kč | 158 778,48 Kč |
| Unit Price without VAT: | 662,70000 Kč |
|---|---|
| Unit Price with VAT: | 801,86700 Kč |

