
Y11691K00000T9R | |
|---|---|
DigiKey Part Number | Y1169-1KTR-ND - Tape & Reel (TR) Y1169-1KCT-ND - Cut Tape (CT) Y1169-1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y11691K00000T9R |
Description | RES SMD 1K OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11691K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,74000 Kč | 643,74 Kč |
| 10 | 461,31100 Kč | 4 613,11 Kč |
| 25 | 412,05040 Kč | 10 301,26 Kč |
| 50 | 381,23240 Kč | 19 061,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 355,05230 Kč | 35 505,23 Kč |
| 200 | 332,81695 Kč | 66 563,39 Kč |
| 300 | 321,39860 Kč | 96 419,58 Kč |
| 500 | 308,48348 Kč | 154 241,74 Kč |
| Unit Price without VAT: | 643,74000 Kč |
|---|---|
| Unit Price with VAT: | 778,92540 Kč |

