
Y116910R0000B9R | |
|---|---|
DigiKey Part Number | Y1169-10TR-ND - Tape & Reel (TR) Y1169-10CT-ND - Cut Tape (CT) Y1169-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y116910R0000B9R |
Description | RES SMD 10 OHM 0.1% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y116910R0000B9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,30000 Kč | 490,30 Kč |
| 10 | 348,02100 Kč | 3 480,21 Kč |
| 25 | 309,55240 Kč | 7 738,81 Kč |
| 50 | 285,48880 Kč | 14 274,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 265,04310 Kč | 26 504,31 Kč |
| 200 | 247,67875 Kč | 49 535,75 Kč |
| 300 | 238,76057 Kč | 71 628,17 Kč |
| 500 | 228,67578 Kč | 114 337,89 Kč |
| 700 | 222,66549 Kč | 155 865,84 Kč |
| Unit Price without VAT: | 490,30000 Kč |
|---|---|
| Unit Price with VAT: | 593,26300 Kč |

