
Y116910K0000T9R | |
|---|---|
DigiKey Part Number | Y1169-10KTR-ND - Tape & Reel (TR) Y1169-10KCT-ND - Cut Tape (CT) Y1169-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y116910K0000T9R |
Description | RES SMD 10KOHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y116910K0000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,70000 Kč | 662,70 Kč |
| 10 | 474,89100 Kč | 4 748,91 Kč |
| 25 | 424,16800 Kč | 10 604,20 Kč |
| 50 | 392,44420 Kč | 19 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 284,70350 Kč | 28 470,35 Kč |
| 200 | 266,23470 Kč | 53 246,94 Kč |
| 300 | 256,75093 Kč | 77 025,28 Kč |
| 500 | 246,02474 Kč | 123 012,37 Kč |
| 700 | 239,63247 Kč | 167 742,73 Kč |
| Unit Price without VAT: | 662,70000 Kč |
|---|---|
| Unit Price with VAT: | 801,86700 Kč |

