Upgrade

Y11231R00000Q9L | |
|---|---|
DigiKey Part Number | Y11231R00000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y11231R00000Q9L |
Description | RES SMD 1 OHM 0.02% 8W TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.02% 8W Chip Resistor TO-220-4, SMD Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11231R00000Q9L Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case TO-220-4, SMD |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.615" L x 0.400" W (15.62mm x 10.16mm) |
Tolerance | Height - Seated (Max) 0.158" (4.01mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y21231R00000Q9L | VPG Foil Resistors | 0 | Y21231R00000Q9L-ND | 1 037,04920 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 014,40480 Kč | 25 360,12 Kč |
| Unit Price without VAT: | 1 014,40480 Kč |
|---|---|
| Unit Price with VAT: | 1 227,42981 Kč |


