
Y1121500R000T9R | |
|---|---|
DigiKey Part Number | Y1121-500TR-ND - Tape & Reel (TR) Y1121-500CT-ND - Cut Tape (CT) Y1121-500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1121500R000T9R |
Description | RES SMD 500OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1121500R000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,66000 Kč | 414,66 Kč |
| 10 | 293,07300 Kč | 2 930,73 Kč |
| 25 | 260,17480 Kč | 6 504,37 Kč |
| 50 | 239,59780 Kč | 11 979,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 222,11450 Kč | 22 211,45 Kč |
| 200 | 207,26415 Kč | 41 452,83 Kč |
| 300 | 199,63773 Kč | 59 891,32 Kč |
| 500 | 191,01198 Kč | 95 505,99 Kč |
| 700 | 185,87219 Kč | 130 110,53 Kč |
| 1 000 | 180,85158 Kč | 180 851,58 Kč |
| Unit Price without VAT: | 414,66000 Kč |
|---|---|
| Unit Price with VAT: | 501,73860 Kč |

