
Y09430R03990F9L | |
|---|---|
DigiKey Part Number | Y09430R03990F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y09430R03990F9L |
Description | RES 0.0399 OHM 10W 1% RADIAL |
Customer Reference | |
Detailed Description | 39.9 mOhms ±1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y09430R03990F9L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.340" L x 0.210" W (34.04mm x 5.33mm) |
Resistance | Height - Seated (Max) 1.024" (26.01mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |

