Image for Y09410R01000F9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09410R01000F9L

DigiKey Part Number
Y09410R01000F9L-ND
Manufacturer
Manufacturer Product Number
Y09410R01000F9L
Description
RES 0.01 OHM 2W 1% RADIAL
Customer Reference
Detailed Description
10 mOhms ±1% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y09410R01000F9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
1.240" L x 0.177" W (31.50mm x 4.50mm)
Resistance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
Number of Terminations
4
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.