
Y0875427R000B9L | |
|---|---|
DigiKey Part Number | Y0875427R000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0875427R000B9L |
Description | RES 427 OHM .3W .1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 427 Ohms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0875427R000B9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.228" L x 0.087" W (5.80mm x 2.20mm) |
Tolerance | Height - Seated (Max) 0.256" (6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 275,95560 Kč | 6 898,89 Kč |
| Unit Price without VAT: | 275,95560 Kč |
|---|---|
| Unit Price with VAT: | 333,90628 Kč |

