Y087510K0000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 962,27120 Kč

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 313,35720 Kč
Image for Y087510K0000T0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y087510K0000T0L

DigiKey Part Number
Y087510K0000T0L-ND
Manufacturer
Manufacturer Product Number
Y087510K0000T0L
Description
RES 10K OHM .3W .01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y087510K0000T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.228" L x 0.087" W (5.80mm x 2.20mm)
Tolerance
Height - Seated (Max)
0.256" (6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000710K0000T0LVPG Foil Resistors0Y000710K0000T0L-ND394,78760 KčSimilar
Y000710K0000T16LVPG Foil Resistors0Y000710K0000T16L-ND394,78760 KčSimilar
Y007710K0000T0LVPG Foil Resistors0Y007710K0000T0L-ND962,27120 KčSimilar
Y078510K0000T0LVPG Foil Resistors0Y078510K0000T0L-ND394,78760 KčSimilar
Y079310K0000T0LVPG Foil Resistors0Y079310K0000T0L-ND394,78760 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25313,35720 Kč7 833,93 Kč
Manufacturers Standard Package
Unit Price without VAT:313,35720 Kč
Unit Price with VAT:379,16221 Kč