Y0875100R000T29L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 313,35720 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 313,35720 Kč
Image for Y0875100R000T29L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0875100R000T29L

DigiKey Part Number
Y0875100R000T29L-ND
Manufacturer
Manufacturer Product Number
Y0875100R000T29L
Description
RES 100 OHM 0.3W 0.01% RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.228" L x 0.087" W (5.80mm x 2.20mm)
Tolerance
Height - Seated (Max)
0.256" (6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0875100R000T0LVPG Foil Resistors0Y0875100R000T0L-ND313,35720 KčParametric Equivalent
Y0875100R000T9LVPG Foil Resistors0Y0875100R000T9L-ND313,35720 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25313,35720 Kč7 833,93 Kč
Manufacturers Standard Package
Unit Price without VAT:313,35720 Kč
Unit Price with VAT:379,16221 Kč