Y08501R00000B9R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 712,67000 Kč
Datasheet
1 Ohms ±0.1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y08501R00000B9R

DigiKey Part Number
Y0850-1.0ATR-ND - Tape & Reel (TR)
Y0850-1.0ACT-ND - Cut Tape (CT)
Y0850-1.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y08501R00000B9R
Description
RES SMD 1 OHM 1/2W 2516 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y08501R00000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Wide 2516 (6440 Metric), 1625
Supplier Device Package
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1554,77000 Kč554,77 Kč
10395,56000 Kč3 955,60 Kč
25352,53960 Kč8 813,49 Kč
50325,62860 Kč16 281,43 Kč
100310,02500 Kč31 002,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200283,34700 Kč56 669,40 Kč
400266,85833 Kč106 743,33 Kč
600258,39053 Kč155 034,32 Kč
Manufacturers Standard Package
Unit Price without VAT:554,77000 Kč
Unit Price with VAT:671,27170 Kč