Y0793100R000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 962,27120 Kč

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 313,35720 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 516,62640 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet
Image for Y0793100R000T0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0793100R000T0L

DigiKey Part Number
Y0793100R000T0L-ND
Manufacturer
Manufacturer Product Number
Y0793100R000T0L
Description
RES 100 OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0793100R000T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.098" W (7.62mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0007100R000T0LVPG Foil Resistors0Y0007100R000T0L-ND394,78760 KčDirect
Y0785100R000T0LVPG Foil Resistors0Y0785100R000T0L-ND394,78760 KčDirect
Y0077100R000T0LVPG Foil Resistors0Y0077100R000T0L-ND962,27120 KčSimilar
Y0875100R000T0LVPG Foil Resistors0Y0875100R000T0L-ND313,35720 KčSimilar
Y0793100R000T9LVPG Foil Resistors0Y0793100R000T9L-ND394,78760 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25394,78760 Kč9 869,69 Kč
Manufacturers Standard Package
Unit Price without VAT:394,78760 Kč
Unit Price with VAT:477,69300 Kč